




5024263410 | |
|---|---|
DigiKey Part Number | 23-5024263410TR-ND - Tape & Reel (TR) 23-5024263410CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 5024263410 |
Description | CONN RCPT 34POS SMD GOLD |
Customer Reference | |
Detailed Description | 34 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 5024263410 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 34 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | 1mm | |
Height Above Board | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,54000 | € 1,54 |
| 10 | € 1,15800 | € 11,58 |
| 25 | € 1,04520 | € 26,13 |
| 50 | € 0,97100 | € 48,55 |
| 100 | € 0,90540 | € 90,54 |
| 250 | € 0,83060 | € 207,65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,67385 | € 2 021,55 |
| Unit Price without VAT: | € 1,54000 |
|---|---|
| Unit Price with VAT: | € 1,87880 |




