Hood - 90° Connector Side Entry PG29
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hood - 90° Connector Side Entry PG29
5008111010
5008111010

5008111010

DigiKey Part Number
WM20766-ND
Manufacturer
Manufacturer Product Number
5008111010
Description
CONN HOOD 90DEG SIDE ENTRY PG29
Customer Reference
Detailed Description
Hood - 90° Connector Side Entry PG29
Datasheet
 Datasheet
EDA/CAD Models
5008111010 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tray
Part Status
Obsolete
Connector Type
Hood - 90°
Style
Side Entry
Size
-
Lock Location
Locking Clip (2) on Hood
Thread Size
PG29
Size / Dimension
3.181" L x 1.988" W x 2.303" H (80.80mm x 50.50mm x 58.50mm)
Housing Color
-
Features
-
Ingress Protection
-
Housing Material
Steel
Housing Finish
-
Operating Temperature
-55°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 3 762 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

3 762In Stock
Ships from WEC