Hood Connector Top Entry PG29 IP65 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hood Connector Top Entry PG29 IP65 - Dust Tight, Water Resistant
5008110010
5008110010
Molex - Sealed Connectors

5008110010

DigiKey Part Number
WM13347-ND
Manufacturer
Manufacturer Product Number
5008110010
Description
CONN HOOD TOP ENTRY PG29
Customer Reference
Detailed Description
Hood Connector Top Entry PG29 IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
EDA/CAD Models
5008110010 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Hood
Style
Top Entry
Size
-
Lock Location
Locking Clip (1) on Hood
Thread Size
PG29
Size / Dimension
2.323" L x 1.654" W x 2.697" H (59.00mm x 42.00mm x 68.50mm)
Housing Color
-
Features
-
Ingress Protection
IP65 - Dust Tight, Water Resistant
Housing Material
Aluminum Alloy
Housing Finish
-
Operating Temperature
-55°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 27 257 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

27 257In Stock
Ships from WEC