
3000817501 | |
|---|---|
DigiKey Part Number | 900-3000817501-ND |
Manufacturer | |
Manufacturer Product Number | 3000817501 |
Description | PASS THROUGH 2X3 HB RECT ASSM KE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Black 0.138" (3.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 3000817501 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.138" (3.50mm) | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Black | |
Features | Sealed, Terminal Position Lock (TPA) | |
Insulation Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Operating Temperature | -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,68000 | € 0,68 |
| 10 | € 0,57400 | € 5,74 |
| 25 | € 0,53800 | € 13,45 |
| 50 | € 0,51240 | € 25,62 |
| 100 | € 0,48780 | € 48,78 |
| 250 | € 0,45720 | € 114,30 |
| 500 | € 0,43538 | € 217,69 |
| 1 000 | € 0,41459 | € 414,59 |
| 3 000 | € 0,38366 | € 1 150,98 |
| Unit Price without VAT: | € 0,68000 |
|---|---|
| Unit Price with VAT: | € 0,82960 |



