4 Position Cable Assembly Rectangular Socket to Socket 16.4' (5.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position Cable Assembly Rectangular Socket to Socket 16.4' (5.00m)
Example of Nano-Fit Assembly
Molex Low-Power and Signal, Potting-Capable Vertical Headers

2451300450

DigiKey Part Number
2266-2451300450-23-ND
Manufacturer
Manufacturer Product Number
2451300450
Description
4 CIRCUIT 5M NANOFIT OVERMOLDED
Customer Reference
Detailed Description
4 Position Cable Assembly Rectangular Socket to Socket 16.4' (5.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
4
Number of Rows
2
Pitch - Connector
0.098" (2.50mm)
Pitch - Cable
-
Length
16.4' (5.00m)
Features
Latch Lock
Color
Black, Individual (Round)
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
Tin
Contact Finish Thickness
100.0µin (2.54µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 785
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate € 42,50 flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.