
2262451084 | |
|---|---|
DigiKey Part Number | 900-2262451084-ND |
Manufacturer | |
Manufacturer Product Number | 2262451084 |
Description | MINI-FIT VERSA RD R-S 8CKT 600MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 8 Position Cable Assembly Rectangular Socket to Individual Wire Leads 1.97' (600.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2262451084 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Individual Wire Leads | |
Number of Positions | 8 | |
Number of Rows | 2 | |
Pitch - Connector | 0.165" (4.19mm) | |
Pitch - Cable | - | |
Length | 1.97' (600.00mm) | |
Features | - | |
Color | Red, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 10,06000 | € 10,06 |
| 10 | € 8,55300 | € 85,53 |
| 25 | € 8,01760 | € 200,44 |
| 85 | € 7,35447 | € 625,13 |
| 170 | € 7,00347 | € 1 190,59 |
| 255 | € 6,80612 | € 1 735,56 |
| 510 | € 6,48153 | € 3 305,58 |
| 1 020 | € 6,17255 | € 6 296,00 |
| Unit Price without VAT: | € 10,06000 |
|---|---|
| Unit Price with VAT: | € 12,27320 |

