2 Position Cable Assembly Rectangular Socket to Individual Wire Leads 1.97' (600.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2262451024

DigiKey Part Number
900-2262451024-ND
Manufacturer
Manufacturer Product Number
2262451024
Description
MINI-FIT VERSA RD R-S 2CKT 600MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
2 Position Cable Assembly Rectangular Socket to Individual Wire Leads 1.97' (600.00mm)
Datasheet
 Datasheet
EDA/CAD Models
2262451024 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Connector Type
Socket to Individual Wire Leads
Number of Positions
2
Number of Rows
2
Pitch - Connector
0.165" (4.19mm)
Pitch - Cable
-
Length
1.97' (600.00mm)
Features
-
Color
Red, Individual
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
Tin
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 700
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1€ 3,49000€ 3,49
10€ 2,97100€ 29,71
25€ 2,78480€ 69,62
50€ 2,65180€ 132,59
100€ 2,52520€ 252,52
475€ 2,26223€ 1 074,56
950€ 2,15431€ 2 046,59
1 425€ 2,09360€ 2 983,38
2 850€ 1,99378€ 5 682,27
Manufacturers Standard Package
Unit Price without VAT:€ 3,49000
Unit Price with VAT:€ 4,25780