
2196811212 | |
|---|---|
DigiKey Part Number | 900-2196811212-ND |
Manufacturer | |
Manufacturer Product Number | 2196811212 |
Description | SL F-S 150MM 26 AWG LEAD BK AU |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Black 26 AWG Jumper Lead Socket to Cable (Round) Gold 5.91" (150.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 5.91" (150.00mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Gold | |
Color | Black | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 700 | € 0,65281 | € 1 109,78 |
| Unit Price without VAT: | € 0,65281 |
|---|---|
| Unit Price with VAT: | € 0,79643 |

