
2183961081 | |
|---|---|
DigiKey Part Number | 23-2183961081-ND |
Manufacturer | |
Manufacturer Product Number | 2183961081 |
Description | PICO-SPOX 1.5 R-R 8CKT 10 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8 Position Cable Assembly Rectangular Socket to Socket 0.328' (100.00mm, 3.94") |
Datasheet | Datasheet |
EDA/CAD Models | 2183961081 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 8 | |
Number of Rows | 1 | |
Pitch - Connector | 0.059" (1.50mm) | |
Pitch - Cable | - | |
Length | 0.328' (100.00mm, 3.94") | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4,33000 | € 4,33 |
| 10 | € 3,67800 | € 36,78 |
| 25 | € 3,44720 | € 86,18 |
| 50 | € 3,28260 | € 164,13 |
| 100 | € 3,12580 | € 312,58 |
| 250 | € 2,93012 | € 732,53 |
| 500 | € 2,79034 | € 1 395,17 |
| 1 000 | € 2,65728 | € 2 657,28 |
| 2 500 | € 2,49110 | € 6 227,75 |
| Unit Price without VAT: | € 4,33000 |
|---|---|
| Unit Price with VAT: | € 5,28260 |

