6 Position Cable Assembly Rectangular Socket to Socket 0.164' (50.00mm, 1.97")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2183961060

DigiKey Part Number
900-2183961060-ND
Manufacturer
Manufacturer Product Number
2183961060
Description
PICO-SPOX 1.5 R-R 6CKT 50
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
6 Position Cable Assembly Rectangular Socket to Socket 0.164' (50.00mm, 1.97")
Datasheet
 Datasheet
EDA/CAD Models
2183961060 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
6
Number of Rows
1
Pitch - Connector
0.059" (1.50mm)
Pitch - Cable
-
Length
0.164' (50.00mm, 1.97")
Features
-
Color
Black, Individual
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
Tin
Contact Finish Thickness
100.0µin (2.54µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 381
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1€ 2,73000€ 2,73
10€ 2,32500€ 23,25
25€ 2,17960€ 54,49
50€ 2,07540€ 103,77
100€ 1,97630€ 197,63
250€ 1,85256€ 463,14
500€ 1,76416€ 882,08
1 000€ 1,67999€ 1 679,99
2 500€ 1,57491€ 3 937,28
Manufacturers Standard Package
Unit Price without VAT:€ 2,73000
Unit Price with VAT:€ 3,33060