
2183961052 | |
|---|---|
DigiKey Part Number | 900-2183961052-ND |
Manufacturer | |
Manufacturer Product Number | 2183961052 |
Description | PICO-SPOX 1.5 R-R 5CKT 15 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5 Position Cable Assembly Rectangular Socket to Socket 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
EDA/CAD Models | 2183961052 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 5 | |
Number of Rows | 1 | |
Pitch - Connector | 0.059" (1.50mm) | |
Pitch - Cable | - | |
Length | 0.492' (150.00mm, 5.91") | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,71000 | € 2,71 |
| 10 | € 2,30300 | € 23,03 |
| 25 | € 2,15840 | € 53,96 |
| 50 | € 2,05520 | € 102,76 |
| 100 | € 1,95710 | € 195,71 |
| 250 | € 1,83456 | € 458,64 |
| 500 | € 1,74698 | € 873,49 |
| 1 000 | € 1,66363 | € 1 663,63 |
| 2 500 | € 1,55956 | € 3 898,90 |
| Unit Price without VAT: | € 2,71000 |
|---|---|
| Unit Price with VAT: | € 3,30620 |

