
2183961032 | |
|---|---|
DigiKey Part Number | 900-2183961032-ND |
Manufacturer | |
Manufacturer Product Number | 2183961032 |
Description | PICO-SPOX 1.5 R-R 3CKT 15 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3 Position Cable Assembly Rectangular Socket to Socket 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
EDA/CAD Models | 2183961032 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 3 | |
Number of Rows | 1 | |
Pitch - Connector | 0.059" (1.50mm) | |
Pitch - Cable | - | |
Length | 0.492' (150.00mm, 5.91") | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,17000 | € 2,17 |
| 10 | € 1,84300 | € 18,43 |
| 25 | € 1,72760 | € 43,19 |
| 50 | € 1,64520 | € 82,26 |
| 100 | € 1,56660 | € 156,66 |
| 250 | € 1,46844 | € 367,11 |
| 500 | € 1,39836 | € 699,18 |
| 1 000 | € 1,33163 | € 1 331,63 |
| 2 500 | € 1,24832 | € 3 120,80 |
| Unit Price without VAT: | € 2,17000 |
|---|---|
| Unit Price with VAT: | € 2,64740 |

