
2181110503 | |
|---|---|
DigiKey Part Number | 900-2181110503-ND |
Manufacturer | |
Manufacturer Product Number | 2181110503 |
Description | 5 CIRC PICOBLADE PLUG:PIGTAIL 30 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5 Position Cable Assembly Rectangular Plug to Individual Wire Leads 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
EDA/CAD Models | 2181110503 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Individual Wire Leads | |
Number of Positions | 5 | |
Number of Rows | 1 | |
Pitch - Connector | 0.049" (1.25mm) | |
Pitch - Cable | - | |
Length | 0.984' (300.00mm, 11.81") | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | 35.0µin (0.89µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,32000 | € 2,32 |
| 10 | € 1,96800 | € 19,68 |
| 25 | € 1,84440 | € 46,11 |
| 50 | € 1,75640 | € 87,82 |
| 100 | € 1,67250 | € 167,25 |
| 300 | € 1,54767 | € 464,30 |
| 500 | € 1,49288 | € 746,44 |
| 1 000 | € 1,42167 | € 1 421,67 |
| 2 500 | € 1,33272 | € 3 331,80 |
| Unit Price without VAT: | € 2,32000 |
|---|---|
| Unit Price with VAT: | € 2,83040 |

