
2181100603 | |
|---|---|
DigiKey Part Number | 900-2181100603-ND |
Manufacturer | |
Manufacturer Product Number | 2181100603 |
Description | 6 CIRC PICOBLADE PLUG:PLUG 300MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6 Position Cable Assembly Rectangular Plug to Plug 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
EDA/CAD Models | 2181100603 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 6 | |
Number of Rows | 1 | |
Pitch - Connector | 0.049" (1.25mm) | |
Pitch - Cable | - | |
Length | 0.984' (300.00mm, 11.81") | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | 35.0µin (0.89µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,94000 | € 3,94 |
| 10 | € 3,34300 | € 33,43 |
| 25 | € 3,13320 | € 78,33 |
| 50 | € 2,98340 | € 149,17 |
| 100 | € 2,84100 | € 284,10 |
| 300 | € 2,62910 | € 788,73 |
| 500 | € 2,53604 | € 1 268,02 |
| 1 000 | € 2,41508 | € 2 415,08 |
| 2 500 | € 2,26406 | € 5 660,15 |
| Unit Price without VAT: | € 3,94000 |
|---|---|
| Unit Price with VAT: | € 4,80680 |

