
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 11.8" (300.0mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,79000 | € 0,79 |
| 10 | € 0,66800 | € 6,68 |
| 25 | € 0,62560 | € 15,64 |
| 50 | € 0,59560 | € 29,78 |
| 100 | € 0,56720 | € 56,72 |
| 250 | € 0,53160 | € 132,90 |
| 500 | € 0,50620 | € 253,10 |
| 1 000 | € 0,48202 | € 482,02 |
| 2 500 | € 0,45185 | € 1 129,62 |
| Unit Price without VAT: | € 0,79000 |
|---|---|
| Unit Price with VAT: | € 0,96380 |

