
2163011116 | |
|---|---|
DigiKey Part Number | 900-2163011116-ND |
Manufacturer | |
Manufacturer Product Number | 2163011116 |
Description | MX150 F-S 600MM 16 AWG LEADS BK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Black 16 AWG Jumper Lead Socket to Cable (Round) Tin 23.6" (600.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 23.6" (600.0mm) | |
Wire Gauge | 16 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,08000 | € 1,08 |
| 10 | € 0,91500 | € 9,15 |
| 25 | € 0,85840 | € 21,46 |
| 50 | € 0,81720 | € 40,86 |
| 100 | € 0,77820 | € 77,82 |
| 300 | € 0,72007 | € 216,02 |
| 500 | € 0,69456 | € 347,28 |
| Unit Price without VAT: | € 1,08000 |
|---|---|
| Unit Price with VAT: | € 1,31760 |

