
2163011115 | |
|---|---|
DigiKey Part Number | 900-2163011115-ND |
Manufacturer | |
Manufacturer Product Number | 2163011115 |
Description | MX150 F-S 450MM 16 AWG LEADS BK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Black 16 AWG Jumper Lead Socket to Cable (Round) Tin 17.7" (450.0mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2163011115 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 17.7" (450.0mm) | |
Wire Gauge | 16 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,24000 | € 1,24 |
| 10 | € 1,05600 | € 10,56 |
| 25 | € 0,99040 | € 24,76 |
| 50 | € 0,94280 | € 47,14 |
| 100 | € 0,89770 | € 89,77 |
| 300 | € 0,83073 | € 249,22 |
| 500 | € 0,80130 | € 400,65 |
| 1 000 | € 0,76305 | € 763,05 |
| 2 500 | € 0,71529 | € 1 788,22 |
| Unit Price without VAT: | € 1,24000 |
|---|---|
| Unit Price with VAT: | € 1,51280 |

