
2162931021 | |
|---|---|
DigiKey Part Number | 900-2162931021-ND |
Manufacturer | |
Manufacturer Product Number | 2162931021 |
Description | STANDARD .093 2 CIRCUIT P TO S 1 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular Plug to Individual Wire Leads 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
EDA/CAD Models | 2162931021 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug to Individual Wire Leads | |
Number of Positions | 2 | |
Number of Rows | 1 | |
Pitch - Connector | 0.264" (6.70mm) | |
Pitch - Cable | - | |
Length | 0.492' (150.00mm, 5.91") | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,60000 | € 1,60 |
| 10 | € 1,36000 | € 13,60 |
| 25 | € 1,27480 | € 31,87 |
| 50 | € 1,21380 | € 60,69 |
| 100 | € 1,15580 | € 115,58 |
| 250 | € 1,08340 | € 270,85 |
| 500 | € 1,03166 | € 515,83 |
| 1 000 | € 0,98243 | € 982,43 |
| 2 500 | € 0,92095 | € 2 302,38 |
| Unit Price without VAT: | € 1,60000 |
|---|---|
| Unit Price with VAT: | € 1,95200 |

