
2159580336 | |
|---|---|
DigiKey Part Number | 900-2159580336-ND |
Manufacturer | |
Manufacturer Product Number | 2159580336 |
Description | 32CKT HYB H-MTD_ASSY RCPT HSG KE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 32 Rectangular Connectors - Housings Receptacle Gray |
Datasheet | Datasheet |
EDA/CAD Models | 2159580336 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 4 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Push-Pull | |
Color | Gray | |
Features | Connector Position Assurance (CPA) | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 125°C | |
Note | Contacts Sold Separately |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,50000 | € 2,50 |
| 10 | € 2,12900 | € 21,29 |
| 25 | € 1,99600 | € 49,90 |
| 50 | € 1,90040 | € 95,02 |
| 100 | € 1,80970 | € 180,97 |
| 250 | € 1,69628 | € 424,07 |
| 500 | € 1,61532 | € 807,66 |
| 1 000 | € 1,53825 | € 1 538,25 |
| 2 500 | € 1,44202 | € 3 605,05 |
| Unit Price without VAT: | € 2,50000 |
|---|---|
| Unit Price with VAT: | € 3,05000 |

