
2157111123 | |
|---|---|
DigiKey Part Number | 23-2157111123-ND |
Manufacturer | |
Manufacturer Product Number | 2157111123 |
Description | CLIK-MATE 1.5 M-S 225MM 24 AWG L |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Black 24 AWG Jumper Lead Pin to Cable (Round) Tin 8.86" (225.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 8.86" (225.00mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | 16.0µin (0.41µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,21000 | € 1,21 |
| 10 | € 1,03100 | € 10,31 |
| 25 | € 0,96640 | € 24,16 |
| 50 | € 0,92000 | € 46,00 |
| 100 | € 0,87610 | € 87,61 |
| 250 | € 0,82124 | € 205,31 |
| 500 | € 0,78200 | € 391,00 |
| 1 000 | € 0,74467 | € 744,67 |
| 2 500 | € 0,69805 | € 1 745,12 |
| Unit Price without VAT: | € 1,21000 |
|---|---|
| Unit Price with VAT: | € 1,47620 |

