


2153431103 | |
|---|---|
DigiKey Part Number | 900-2153431103-ND |
Manufacturer | |
Manufacturer Product Number | 2153431103 |
Description | MINI-FIT JR. M-S 225MM 20 AWG BK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Black 20 AWG Jumper Lead Pin to Cable (Round) Tin 8.86" (225.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 8.86" (225.00mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,84000 | € 0,84 |
| 10 | € 0,71200 | € 7,12 |
| 25 | € 0,66720 | € 16,68 |
| 50 | € 0,63500 | € 31,75 |
| 100 | € 0,60460 | € 60,46 |
| 250 | € 0,56668 | € 141,67 |
| Unit Price without VAT: | € 0,84000 |
|---|---|
| Unit Price with VAT: | € 1,02480 |

