Red 20 AWG Jumper Lead Socket to Cable (Round) Gold 17.7" (450.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Red 20 AWG Jumper Lead Socket to Cable (Round) Gold 17.7" (450.0mm)
Molex FiT City

2153412205

DigiKey Part Number
900-2153412205-ND
Manufacturer
Manufacturer Product Number
2153412205
Description
MINI-FIT JR. F-S 450MM 20 AWG RD
Customer Reference
Detailed Description
Red 20 AWG Jumper Lead Socket to Cable (Round) Gold 17.7" (450.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Obsolete
Contact End
Socket to Cable (Round)
Length
17.7" (450.0mm)
Wire Gauge
20 AWG
Contact Finish
Gold
Color
Red
Contact Finish Thickness
30.0µin (0.76µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 163
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1€ 0,95000€ 0,95
10€ 0,80600€ 8,06
25€ 0,75600€ 18,90
50€ 0,71960€ 35,98
100€ 0,68540€ 68,54
Manufacturers Standard Package
Unit Price without VAT:€ 0,95000
Unit Price with VAT:€ 1,15900