
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 30k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±1% | |
B0/50 | 3892K | |
B25/50 | - | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | -40°C ~ 135°C | |
Length - Lead Wire | 0.71" (18.00mm) | |
Mounting Type | Through Hole | |
Package / Case | Bead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,54000 | € 1,54 |
| 5 | € 1,36600 | € 6,83 |
| 10 | € 1,30300 | € 13,03 |
| 25 | € 1,22600 | € 30,65 |
| 50 | € 1,17400 | € 58,70 |
| 100 | € 1,12650 | € 112,65 |
| 500 | € 1,03060 | € 515,30 |
| 1 000 | € 0,99493 | € 994,93 |
| 5 000 | € 0,92311 | € 4 615,55 |
| Unit Price without VAT: | € 1,54000 |
|---|---|
| Unit Price with VAT: | € 1,87880 |

