
2149231221 | |
|---|---|
DigiKey Part Number | 900-2149231221-ND |
Manufacturer | |
Manufacturer Product Number | 2149231221 |
Description | PICOBLADE PRECRIMP 26AWG RD M-S |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Red 26 AWG Jumper Lead Pin to Cable (Round) Tin 2.95" (75.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2149231221 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 2.95" (75.00mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Red | |
Contact Finish Thickness | 35.4µin (0.90µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,97000 | € 0,97 |
| 10 | € 0,82800 | € 8,28 |
| 25 | € 0,77640 | € 19,41 |
| 50 | € 0,73900 | € 36,95 |
| 100 | € 0,70360 | € 70,36 |
| 300 | € 0,65110 | € 195,33 |
| 500 | € 0,62804 | € 314,02 |
| 1 000 | € 0,59805 | € 598,05 |
| 2 500 | € 0,56061 | € 1 401,53 |
| Unit Price without VAT: | € 0,97000 |
|---|---|
| Unit Price with VAT: | € 1,18340 |


