
2122100062 | |
|---|---|
DigiKey Part Number | 900-2122100062-ND |
Manufacturer | |
Manufacturer Product Number | 2122100062 |
Description | CP-3.3 W/B HDR ASSY DR ST DIP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 6 position 0.130" (3.30mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2122100062 Models |
Category | Contact Length - Post 0.132" (3.35mm) |
Mfr | Insulation Height 0.549" (13.94mm) |
Series | Contact Shape Square |
Packaging Tray | Contact Finish - Mating Tin |
Part Status Active | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Number of Positions | Features Board Guide, Glow Wire Compliant |
Number of Rows 2 | Operating Temperature -40°C ~ 105°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Red |
Style | Current Rating (Amps) Varies by Wire Gauge |
Shrouding Shrouded - 4 Wall | Voltage Rating 500VAC/DC |
Mounting Type | Contact Finish Thickness - Post 39.4µin (1.00µm) |
Termination Kinked Pin, Solder | Base Product Number |
Fastening Type Latch Holder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 600 | € 0,84896 | € 1 358,34 |
| Unit Price without VAT: | € 0,84896 |
|---|---|
| Unit Price with VAT: | € 1,03573 |

