
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Group | RTK 031 | |
Center Conductor Diameter | 0.139" (3.54mm) | |
Wire Gauge | - | |
Contact Termination | Crimp | |
Pin or Socket | Pin, Outer Contact | |
Type | SMB, Fakra | |
Mounting Type | Free Hanging (In-Line) | |
Impedance | 50 Ohms | |
Contact Material | Bronze | |
Contact Finish | Tin | |
Contact Finish Thickness | 118.1µin (3.00µm) | |
Features | - | |
Board Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 29 250 | € 0,22040 | € 6 446,70 |
| Unit Price without VAT: | € 0,22040 |
|---|---|
| Unit Price with VAT: | € 0,26889 |

