
2069962211 | |
|---|---|
DigiKey Part Number | 900-2069962211-ND |
Manufacturer | |
Manufacturer Product Number | 2069962211 |
Description | CONN RCPT HSG 2POS 4.50MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Natural 0.177" (4.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2069962211 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.177" (4.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,15000 | € 0,15 |
| 10 | € 0,12900 | € 1,29 |
| 25 | € 0,12040 | € 3,01 |
| 50 | € 0,11460 | € 5,73 |
| 100 | € 0,10910 | € 10,91 |
| 300 | € 0,10097 | € 30,29 |
| 600 | € 0,09615 | € 57,69 |
| 1 200 | € 0,09154 | € 109,85 |
| 2 700 | € 0,08645 | € 233,41 |
| Unit Price without VAT: | € 0,15000 |
|---|---|
| Unit Price with VAT: | € 0,18300 |

