
2051002000 | |
|---|---|
DigiKey Part Number | 900-2051002000-ND |
Manufacturer | |
Manufacturer Product Number | 2051002000 |
Description | 8.0MM SENT RA SOCKET ASSY 3.8MM |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Terminal Female, Receptacle (Socket) Connector Solder |
Datasheet | Datasheet |
EDA/CAD Models | 2051002000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Terminal Type | Female, Receptacle (Socket) | |
Termination | Solder | |
Wire Gauge | - | |
Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 22,12000 | € 22,12 |
| 24 | € 17,67292 | € 424,15 |
| 48 | € 16,82958 | € 807,82 |
| 72 | € 16,35528 | € 1 177,58 |
| 120 | € 15,77667 | € 1 893,20 |
| 264 | € 14,92386 | € 3 939,90 |
| 504 | € 14,25925 | € 7 186,66 |
| Unit Price without VAT: | € 22,12000 |
|---|---|
| Unit Price with VAT: | € 26,98640 |

