
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Locking Post | |
For Use With/Related Products | D-Sub Slide Lock | |
Features | Hardware Included | |
Length - Threaded Portion Below Head | 0.252" (6.40mm) | |
Length - Below Head | 0.252" (6.40mm) | |
Thread Size | 4-40 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,72848 | € 364,24 |
| Unit Price without VAT: | € 0,72848 |
|---|---|
| Unit Price with VAT: | € 0,88875 |

