
1731120219 | |
|---|---|
DigiKey Part Number | 1731120219-ND |
Manufacturer | |
Manufacturer Product Number | 1731120219 |
Description | CONN D-SUB SOCKET 18-22AWG CRIMP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Female Socket Gold 18-22 AWG Crimp Machined |
Datasheet | Datasheet |
EDA/CAD Models | 1731120219 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Signal | |
Contact Type | Female Socket | |
Contact Form | Machined | |
Wire Gauge | 18-22 AWG | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 51.2µin (1.30µm) | |
Termination Finish | - | |
Termination Finish Thickness | - | |
Contact Size | 20 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,18000 | € 3,18 |
| 10 | € 2,69700 | € 26,97 |
| 25 | € 2,52760 | € 63,19 |
| 50 | € 2,40700 | € 120,35 |
| 100 | € 2,29210 | € 229,21 |
| 300 | € 2,12113 | € 636,34 |
| 500 | € 2,04606 | € 1 023,03 |
| 1 000 | € 1,94844 | € 1 948,44 |
| 2 500 | € 1,82657 | € 4 566,43 |
| Unit Price without VAT: | € 3,18000 |
|---|---|
| Unit Price with VAT: | € 3,87960 |

















