
1731070646 | |
|---|---|
DigiKey Part Number | 900-1731070646-ND |
Manufacturer | |
Manufacturer Product Number | 1731070646 |
Description | CONN D-SUB RCPT 3POS PNL MNT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 (Coax or Power) Position D-Sub, Combo Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 1731070646 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 1 | |
Mounting Type | ||
Shell Size, Connector Layout | 2 (DA, A) - 3W3 | |
Contact Type | Coax or Power | |
Flange Feature | - | |
Termination | Solder Cup | |
Shell Material, Finish | Steel | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 5A | |
Backset Spacing | - | |
Features | - | |
Voltage Rating | - | |
Color | Green | |
Contact Form | - | |
Dielectric Material | Polyester, Glass Filled | |
Wire Gauge | 20 AWG | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 130°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 14,91000 | € 14,91 |
| 10 | € 12,67300 | € 126,73 |
| 25 | € 11,87920 | € 296,98 |
| 50 | € 11,31220 | € 565,61 |
| 100 | € 10,77260 | € 1 077,26 |
| 250 | € 10,09864 | € 2 524,66 |
| 500 | € 9,61718 | € 4 808,59 |
| Unit Price without VAT: | € 14,91000 |
|---|---|
| Unit Price with VAT: | € 18,19020 |

