
1727040066 | |
|---|---|
DigiKey Part Number | 23-1727040066-ND |
Manufacturer | |
Manufacturer Product Number | 1727040066 |
Description | CONN D-SUB PLUG 25POS VERT SLDR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 1727040066 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 3 (DB, B) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Current Rating (Amps) | 5A | |
Backset Spacing | - | |
Features | Grounding Indents | |
Voltage Rating | - | |
Color | White | |
Contact Form | - | |
Dielectric Material | Polybutylene Terephthalate (PBT) | |
Wire Gauge | - | |
Contact Material | Brass | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 7,10000 | € 7,10 |
| 10 | € 6,03100 | € 60,31 |
| 25 | € 5,65360 | € 141,34 |
| 50 | € 5,38340 | € 269,17 |
| 100 | € 5,12640 | € 512,64 |
| 250 | € 4,80564 | € 1 201,41 |
| 500 | € 4,57640 | € 2 288,20 |
| 1 000 | € 4,35821 | € 4 358,21 |
| Unit Price without VAT: | € 7,10000 |
|---|---|
| Unit Price with VAT: | € 8,66200 |

