



1725123412 | |
|---|---|
DigiKey Part Number | WM16101-ND |
Manufacturer | |
Manufacturer Product Number | 1725123412 |
Description | CONN RCPT HSG EXTREME 16POS BLK |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 16 (12 + 4 Power) Position Housing for Female Sockets Connector Black Panel Mount EXTreme Ten60Power |
Datasheet | Datasheet |
EDA/CAD Models | 1725123412 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Housing for Female Sockets | |
Connector Style | EXTreme Ten60Power | |
Number of Positions | 16 (12 + 4 Power) | |
Pitch | - | |
Number of Rows | 1 | |
Mounting Type | Panel Mount | |
Connector Usage | Receptacle | |
Features | Mating Guide | |
Color | Black | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 504 | € 3,28016 | € 1 653,20 |
| Unit Price without VAT: | € 3,28016 |
|---|---|
| Unit Price with VAT: | € 4,00180 |

