1720430203 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Molex
In Stock: 1 200
Unit Price: € 1,82000
Datasheet
Image for 1720430203 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1720430203

DigiKey Part Number
1720430203-ND
Manufacturer
Manufacturer Product Number
1720430203
Description
CONN HDR 2POS 7.50MM R/A SLDR
Customer Reference
Detailed Description
2 Position Header, Male Blades Connector Solder 0.295" (7.50mm) Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tray
Part Status
Obsolete
Connector Style
-
Connector Type
Header, Male Blades
Number of Positions
2
Pitch
0.295" (7.50mm)
Mounting Type
Through Hole, Right Angle
Number of Rows
1
Termination
Solder
Wire Gauge
-
Features
-
Color
Black
Fastening Type
Locking Ramp
Contact Material
Copper
Contact Finish
Silver
Contact Finish Thickness
100.0µin (2.54µm)
Voltage Rating
600 V
Current Rating (Amps)
30 A
Material - Insulation
Liquid Crystal Polymer (LCP), Glass Filled
Operating Temperature
-40°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes