
1718144002 | |
|---|---|
DigiKey Part Number | 1718144002-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1718144002 |
Description | CONN HEADER R/A 2POS 3.96MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 2 position 0.156" (3.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1718144002 Models |
Category | Fastening Type Friction Lock |
Mfr | Contact Length - Mating 0.446" (11.33mm) |
Series | Contact Length - Post 0.100" (2.54mm) |
Packaging Tape & Reel (TR) | Insulation Height 0.394" (10.00mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Brass |
Number of Rows 1 | Insulation Material Polyamide (PA), Nylon |
Number of Positions Loaded All | Material Flammability Rating UL94 V-2 |
Style | Insulation Color Black |
Shrouding Shrouded - 1 Wall | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Mounting Type | Applications Automotive, General Purpose, Industrial, Medical, Telecommunications |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 520 | € 0,74197 | € 1 869,76 |
| Unit Price without VAT: | € 0,74197 |
|---|---|
| Unit Price with VAT: | € 0,90520 |















