
1710898416 | |
|---|---|
DigiKey Part Number | 900-1710898416-ND |
Manufacturer | |
Manufacturer Product Number | 1710898416 |
Description | VERT RECEPT TEN 60 G-1SP-30S-G |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 31 Connector Receptacle, Female Sockets and Blade Sockets Through Hole, Right Angle Black EXTreme Ten60Power |
Datasheet | Datasheet |
EDA/CAD Models | 1710898416 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Receptacle, Female Sockets and Blade Sockets | |
Connector Style | EXTreme Ten60Power | |
Number of Positions | 31 | |
Number of Positions Loaded | All | |
Pitch | - | |
Number of Rows | - | |
Number of Columns | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Contact Layout, Typical | 30 Signal, 1 Power | |
Features | Board Guide, Mating Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Black | |
Current Rating (Amps) | 2.5A, 30A | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -40°C ~ 105°C | |
Voltage Rating | 600V | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 320 | € 12,71503 | € 4 068,81 |
| Unit Price without VAT: | € 12,71503 |
|---|---|
| Unit Price with VAT: | € 15,51234 |

