



1708072008 | |
|---|---|
DigiKey Part Number | 2266-1708072008-23-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1708072008 |
Description | CONN ARRAY PLUG 72POS SMD GOLD |
Customer Reference | |
Detailed Description | 72 Position Connector Array, Male Pins Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 1708072008 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Type | Array, Male Pins | |
Number of Positions | 72 | |
Pitch | 0.110" (2.80mm) | |
Number of Rows | 6 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.634" (16.10mm) | |
Base Product Number |

