8 Rectangular Connectors - Housings Receptacle Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1601274801

DigiKey Part Number
900-1601274801-ND
Manufacturer
Manufacturer Product Number
1601274801
Description
CONN RCPT HSG 8POS
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
8 Rectangular Connectors - Housings Receptacle Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
-
Number of Positions
Pitch
-
Row Spacing
-
Mounting Type
-
Contact Termination
-
Fastening Type
-
Color
Black
Features
-
Insulation Material
-
Operating Temperature
-
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 262
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 1,47000€ 1,47
10€ 1,25100€ 12,51
25€ 1,17240€ 29,31
50€ 1,11660€ 55,83
100€ 1,06320€ 106,32
250€ 0,99656€ 249,14
Unit Price without VAT:€ 1,47000
Unit Price with VAT:€ 1,79340