
1302344659 | |
|---|---|
DigiKey Part Number | 900-1302344659-ND |
Manufacturer | |
Manufacturer Product Number | 1302344659 |
Description | CABLE BUMPER FLAT - 2IN DIA X .4 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Wire Duct |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Wire Duct Type | - | |
Height | - | |
Length | - | |
Width | - | |
Mounting Type | - | |
Features | - | |
Material | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 15,88000 | € 15,88 |
| Unit Price without VAT: | € 15,88000 |
|---|---|
| Unit Price with VAT: | € 19,37360 |

