



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
For Use With/Related Products | Brad Mini-Change Connectors | |
Shell Size - Insert | C | |
Material | Stainless Steel | |
Features | Beaded Chain with Ring, Internal Thread | |
Color | Silver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 52,46000 | € 52,46 |
| 10 | € 44,59100 | € 445,91 |
| 25 | € 41,80080 | € 1 045,02 |
| 50 | € 39,80740 | € 1 990,37 |
| 100 | € 37,90960 | € 3 790,96 |
| Unit Price without VAT: | € 52,46000 |
|---|---|
| Unit Price with VAT: | € 64,00120 |

