



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
For Use With/Related Products | Brad Mini-Change Connectors | |
Shell Size - Insert | A | |
Material | Stainless Steel | |
Features | Beaded Chain with Ring, Internal Thread | |
Color | Silver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 27,47000 | € 27,47 |
| 10 | € 23,34600 | € 233,46 |
| 25 | € 21,88520 | € 547,13 |
| 50 | € 20,84100 | € 1 042,05 |
| 100 | € 19,84710 | € 1 984,71 |
| 250 | € 18,60588 | € 4 651,47 |
| Unit Price without VAT: | € 27,47000 |
|---|---|
| Unit Price with VAT: | € 33,51340 |

