



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
For Use With/Related Products | Brad Mini-Change Connectors | |
Shell Size - Insert | A | |
Material | Stainless Steel | |
Features | Beaded Chain with Ring, External Thread | |
Color | Silver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 25,80000 | € 25,80 |
| 10 | € 21,92900 | € 219,29 |
| 25 | € 20,55600 | € 513,90 |
| 50 | € 19,57560 | € 978,78 |
| 100 | € 18,64200 | € 1 864,20 |
| 250 | € 17,47640 | € 4 369,10 |
| Unit Price without VAT: | € 25,80000 |
|---|---|
| Unit Price with VAT: | € 31,47600 |

