GFCI Plug with 2' Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
GFCI Plug with 2' Leads
Molex Ground-Fault Circuit Interrupters (GFCI) | Datasheet Preview

1301530094

DigiKey Part Number
1301530094-ND
Manufacturer
Manufacturer Product Number
1301530094
Description
GFCI PLUG 125V 2'
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
GFCI Plug with 2' Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Type
Plug with 2' Leads
Specifications
125V
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 120,68000€ 120,68
Manufacturers Standard Package
Unit Price without VAT:€ 120,68000
Unit Price with VAT:€ 147,22960