
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Grip | |
Outside Cable Diameter (Min) | 0.375" (9.53mm) | |
Outside Cable Diameter (Max) | 0.437" (11.10mm) | |
Thread Size | 3/4" NPT | |
Thread Length | - | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Polybutylene Terephthalate (PBT) | |
Includes | Compression Nut, Grommet | |
Color | Black | |
Ingress Protection | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 18,56000 | € 18,56 |
| 10 | € 15,77900 | € 157,79 |
| 25 | € 14,79120 | € 369,78 |
| 50 | € 14,08520 | € 704,26 |
| 100 | € 13,41330 | € 1 341,33 |
| 250 | € 12,57440 | € 3 143,60 |
| 500 | € 11,97504 | € 5 987,52 |
| Unit Price without VAT: | € 18,56000 |
|---|---|
| Unit Price with VAT: | € 22,64320 |

