
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Grip | |
Outside Cable Diameter (Min) | 0.562" (14.28mm) | |
Outside Cable Diameter (Max) | 0.687" (17.45mm) | |
Thread Size | 3/4" NPT | |
Thread Length | - | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Polyamide (PA), Nylon | |
Includes | Compression Nut, Grommet | |
Color | Gray | |
Ingress Protection | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 17,50000 | € 17,50 |
| 10 | € 14,87300 | € 148,73 |
| 25 | € 13,94160 | € 348,54 |
| 50 | € 13,27620 | € 663,81 |
| 100 | € 12,64290 | € 1 264,29 |
| 250 | € 11,85204 | € 2 963,01 |
| 500 | € 11,28706 | € 5 643,53 |
| Unit Price without VAT: | € 17,50000 |
|---|---|
| Unit Price with VAT: | € 21,35000 |

