
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Grip | |
Outside Cable Diameter (Min) | 0.500" (12.70mm) | |
Outside Cable Diameter (Max) | 0.625" (15.88mm) | |
Thread Size | 1/2" NPT | |
Thread Length | - | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Aluminum | |
Includes | Compression Nut, Grommet, Strain Relief | |
Color | Silver | |
Ingress Protection | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 59,86000 | € 59,86 |
| 10 | € 50,88400 | € 508,84 |
| 25 | € 47,70040 | € 1 192,51 |
| 50 | € 45,42580 | € 2 271,29 |
| 100 | € 43,26100 | € 4 326,10 |
| Unit Price without VAT: | € 59,86000 |
|---|---|
| Unit Price with VAT: | € 73,02920 |

