Support Grip Bus Drop Locking Bale 4.5"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1300940512

DigiKey Part Number
1300940512-ND
Manufacturer
Manufacturer Product Number
1300940512
Description
BUS-DROP GRIP (.300-.430) SC030-
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Support Grip Bus Drop Locking Bale 4.5"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Type
Support Grip
Style
Bus Drop
Eye Type
Locking Bale
Cable Diameter
0.30" ~ 0.43" (7.6mm ~ 10.9mm)
Material
Steel, Galvanized
Mesh Type
Closed
Mesh Length
4.5"
Bale Length
12"
Break Strength
1100 lbs
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10€ 25,66800€ 256,68
Manufacturers Standard Package
Unit Price without VAT:€ 25,66800
Unit Price with VAT:€ 31,31496