Image for 1300830127 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1300830127

DigiKey Part Number
1300830127-ND
Manufacturer
Manufacturer Product Number
1300830127
Description
CABLE REEL IND DUTY 50' 16/3
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Cable Reel Industrial
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Applications
Industrial
Type
Cable Reel
Cable Length
Cable Not Included
Reel Capacity
50'
Cable Type
16/3
Cable Diameter
-
Voltage
-
Lamp Wattage
-
Current Rating (Amps)
9A
Features
-
Approval Agency
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1€ 1 033,84000€ 1 033,84
Manufacturers Standard Package
Unit Price without VAT:€ 1 033,84000
Unit Price with VAT:€ 1 261,28480