Connector D Black, Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1300700022

DigiKey Part Number
1300700022-ND
Manufacturer
Manufacturer Product Number
1300700022
Description
BP D 3P M/MP M35 SK ST FIELD ATT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Connector D Black, Silver
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Accessory Type
-
For Use With/Related Products
Brad Quick-Change 130070 Female Connector
Shell Size - Insert
D
Material
Polyamide (PA66), Nylon 6/6
Features
-
Color
Black, Silver
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 93,25000€ 93,25
10€ 84,43900€ 844,39
25€ 81,16680€ 2 029,17
50€ 78,77580€ 3 938,79
100€ 76,45380€ 7 645,38
Manufacturers Standard Package
Unit Price without VAT:€ 93,25000
Unit Price with VAT:€ 113,76500

Other Suppliers on DigiKey

12In Stock
Ships from WEC