
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Actuator Box | |
Color | Yellow | |
Features | 8 Connector Opening, Dust Tight, Waterproof | |
For Use With/Related Products | Circular Connectors | |
Material | Polybutylene Terephthalate (PBT) | |
Shell Size - Insert | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 330,96000 | € 330,96 |
| 10 | € 299,66800 | € 2 996,68 |
| 25 | € 288,04920 | € 7 201,23 |
| Unit Price without VAT: | € 330,96000 |
|---|---|
| Unit Price with VAT: | € 403,77120 |










